Part Details for DTS-32Y-V-B by Diptronics Manufacturing Inc
Overview of DTS-32Y-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7316ARQZ-REEL7 | Analog Devices | DTS, 12-Bit Quad Voltage Outpu | |
ADT7411ARQZ-REEL7 | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ-REEL | Analog Devices | DTS with 10-bit, 8-channel ADC |
Price & Stock for DTS-32Y-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTS-32Y-V-B
|
Mouser Electronics | Tactile Switches 3.5x6mm 520gf YELLOW RoHS: Compliant | 0 |
|
$0.1870 / $0.4100 | Order Now |
DISTI #
DTS-32Y-V-B
|
Avnet Abacus | Switch Tactile N.C. SPST Rectangular Button PC Pins 0.05A 12VDC 5.01N Thru-Hole Tube (Alt: DTS-32Y-V-B) RoHS: Compliant Min Qty: 1080 Package Multiple: 135 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 3.50x6.00 5.00mm 520gF THT V/T | 0 |
|
$0.2436 / $0.2801 | RFQ |
Part Details for DTS-32Y-V-B
DTS-32Y-V-B CAD Models
DTS-32Y-V-B Part Data Attributes
|
DTS-32Y-V-B
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTS-32Y-V-B
Diptronics Manufacturing Inc
Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for DTS-32Y-V-B
This table gives cross-reference parts and alternative options found for DTS-32Y-V-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS-32Y-V-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSZMPL-61K-Q | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32Y-V-B vs DTSZMPL-61K-Q |
DTSGZML-64N-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTS-32Y-V-B vs DTSGZML-64N-V-T/R |
DTSGZML-61N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32Y-V-B vs DTSGZML-61N-V |
K12SBD1.56/12NOOLFTX | PAD SWITCH,DPST,SURFACE MOUNT TERMINAL | C&K | DTS-32Y-V-B vs K12SBD1.56/12NOOLFTX |
DTS-32R-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTS-32Y-V-B vs DTS-32R-V-T/R |
KSC841GOLLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | DTS-32Y-V-B vs KSC841GOLLFG |
DTSZML-61N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32Y-V-B vs DTSZML-61N-V |
DTSZMPL-62R-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTS-32Y-V-B vs DTSZMPL-62R-Q |
DTSGZML-61K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32Y-V-B vs DTSGZML-61K-V |
DTSZMPL-61N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTS-32Y-V-B vs DTSZMPL-61N-V |