DTS20F09-35SN-6149 V0
TE Connectivity

Overview of DTS20F09-35SN-6149 V0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
89006-149LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
70236-149LF Amphenol Communications Solutions Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body.
65496-149LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for DTS20F09-35SN-6149 V0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHDTS20F09-35SN-6149 V0
Heilind Electronics RECP ASSY Americas - 0 in Stock
Buy Now
DISTI # DCHDTS20F09-35SN-6149 V0
Interstate Connecting Components RECP ASSY 0
Buy Now

CAD Models for DTS20F09-35SN-6149 V0 by TE Connectivity
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS20F09-35SN-6149 V0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS20F09-35SN-6149 V0 by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS20F09-35SN-6149 V0 would you like to use for your alert(s)?
  • Please alert me when DTS20F09-35SN-6149 V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS20F09-35SN-6149 V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS20F09-35SN-6149 V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS20F09-35SN-6149 V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS20F09-35SN-6149 V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS20F09-35SN-6149 V0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: