Part Details for DTS20F13-04JD V001 by TE Connectivity
Overview of DTS20F13-04JD V001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8604JDDBM#TRMPBF | Analog Devices | High Efficiency 42V/100mA Sync | |
LT8604JDDBM#TRPBF | Analog Devices | High Efficiency 42V/100mA Sync | |
R5F104JDGFA#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for DTS20F13-04JD V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS20F13-04JD V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS20F13-04JD V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |