There are no models available for this part yet.
Overview of DTS20F13-08HD V001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8608HDC#TRPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 | |
LT6108HDCB-2#TRPBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C | |
LT6108HDCB-1#TRPBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C |
Price & Stock for DTS20F13-08HD V001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHDTS20F13-08HD V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDTS20F13-08HD V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |