There are no models available for this part yet.
Overview of DTS20F13-98PB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for DTS20F13-98PB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS20F13-98PB-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 50 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$172.8480 | Buy Now | |
DISTI #
571-DTS20F13-98PB
|
Mouser Electronics | Circular MIL Spec Connector DTS 10C 10#20 PIN R E RoHS: Compliant | 0 |
|
$178.5800 | Order Now | |
DISTI #
DCHDTS20F13-98PB
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$168.0200 / $460.2500 | Buy Now | ||
DISTI #
DCHDTS20F13-98PB
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE | 0 |
|
Buy Now | ||
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$168.0200 / $460.2500 | Buy Now |
CAD Models for DTS20F13-98PB by TE Connectivity
Part Data Attributes for DTS20F13-98PB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Quantities
|
10
|
Contact Sizes
|
20
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for DTS20F13-98PB
This table gives cross-reference parts and alternative options found for DTS20F13-98PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20F13-98PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20T13-98PB0000 | MIL Series Connector | TE Connectivity | DTS20F13-98PB vs YDTS20T13-98PB0000 |
YDTS20F13-98PB0000 | MIL Series Connector | TE Connectivity | DTS20F13-98PB vs YDTS20F13-98PB0000 |
D38999/20W-C-98PB | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20F13-98PB vs D38999/20W-C-98PB |
DTS20H13-98PB | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | DTS20F13-98PB vs DTS20H13-98PB |
YDTS20Z13-98PB0000 | MIL Series Connector | TE Connectivity | DTS20F13-98PB vs YDTS20Z13-98PB0000 |
TVPS00RS13-98HB | MIL Series Connector | Amphenol Corporation | DTS20F13-98PB vs TVPS00RS13-98HB |
DTS20F13-98PB | CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | DTS20F13-98PB vs DTS20F13-98PB |
YDTS20H13-98PB0000 | MIL Series Connector | TE Connectivity | DTS20F13-98PB vs YDTS20H13-98PB0000 |
D38999/20WC98PX | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20F13-98PB vs D38999/20WC98PX |
D38999/20WC98PB | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20F13-98PB vs D38999/20WC98PB |