There are no models available for this part yet.
Overview of DTS20F19-11AB V001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-B | Analog Devices | LTC3528BEDDB - 1A, 1MHz Synch | |
DC2611A-B | Analog Devices | LTC6955-1 Demo Board - Ultralo | |
DC2111A-B | Analog Devices | LTC3774EUHE Demo Board - 10V - |
Price & Stock for DTS20F19-11AB V001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHDTS20F19-11AB V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDTS20F19-11AB V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |