There are no models available for this part yet.
Overview of DTS20F19-35BC V001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9635BCPZRL7-80 | Analog Devices | 12 Bit 80 MSPS Dual ADCw/seria | |
AD9235BCPZRL7-40 | Analog Devices | 12-BIT 3V 40 MSPS ADC | |
AD9635BCPZRL7-125 | Analog Devices | 12 Bit 125MSPS Dual ADCw/seria |
Price & Stock for DTS20F19-35BC V001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHDTS20F19-35BC V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDTS20F19-35BC V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |