Part Details for DTS20F21-16SE-3028 by TE Connectivity
Overview of DTS20F21-16SE-3028 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DTS20F21-16SE-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS20F2116SE3028
|
Mouser Electronics | Circular MIL Spec Connector DTS 16C 16#16 SKT RECP RoHS: Compliant | 0 |
|
$187.4100 | Order Now |
Part Details for DTS20F21-16SE-3028
DTS20F21-16SE-3028 CAD Models
DTS20F21-16SE-3028 Part Data Attributes
|
DTS20F21-16SE-3028
TE Connectivity
Buy Now
|
Compare Parts:
DTS20F21-16SE-3028
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |