Part Details for DTS20F21-48HC-LC by TE Connectivity
Overview of DTS20F21-48HC-LC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5RCD0148HC3AVGI8 | Renesas Electronics Corporation | RCD for DDR5 Memory Modules | |
5RCD0148HC3AVGI | Renesas Electronics Corporation | RCD for DDR5 Memory Modules | |
5RCD0148HC3AVG8 | Renesas Electronics Corporation | RCD for DDR5 Memory Modules |
Price & Stock for DTS20F21-48HC-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS20F21-48HC-LC
|
Mouser Electronics | Circular MIL Spec Connector DTS 4C 4#8DBS PIN R E RoHS: Compliant | 0 |
|
$49.9000 / $61.9200 | Order Now |
Part Details for DTS20F21-48HC-LC
DTS20F21-48HC-LC CAD Models
DTS20F21-48HC-LC Part Data Attributes
|
DTS20F21-48HC-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20F21-48HC-LC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/FLUORO SILICONE ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 21-48 |