Part Details for DTS20G25-04SB-6149 by TE Connectivity
Overview of DTS20G25-04SB-6149 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89KTP0604SB | Renesas Electronics Corporation | Evaluation Board for 89HP0604SB SATA Repeater 2-lane 6Gbps | |
89HP0604SBZBNRGI | Renesas Electronics Corporation | SAS/SATA Signal Repeater | |
89HP0604SBZBNRGI8 | Renesas Electronics Corporation | SAS/SATA Signal Repeater |
Price & Stock for DTS20G25-04SB-6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS20G2504SB6149
|
Mouser Electronics | Circular MIL Spec Connector DTS20G25-04SB-6149 RoHS: Compliant | 0 |
|
$340.6100 | Order Now |
Part Details for DTS20G25-04SB-6149
DTS20G25-04SB-6149 CAD Models
DTS20G25-04SB-6149 Part Data Attributes
|
DTS20G25-04SB-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20G25-04SB-6149
TE Connectivity
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 48,8 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |