There are no models available for this part yet.
Overview of DTS20H13-08PB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTS20H13-08PB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS20H13-08PB-ND
|
DigiKey | DTS20H13-08PB Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.1338 | Buy Now | |
DISTI #
571-DTS20H13-08PB
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$141.0800 | Order Now | |
DISTI #
DCHDTS20H13-08PB
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HERM RECP RoHS: Compliant | 0 |
|
$118.0300 / $314.9900 | Buy Now | ||
DISTI #
DCHDTS20H13-08PB
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | ||
Master Electronics | HERM RECP RoHS: Compliant | 0 |
|
$118.0300 / $314.9900 | Buy Now |
CAD Models for DTS20H13-08PB by TE Connectivity
Part Data Attributes for DTS20H13-08PB by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
8
|
Contact Sizes
|
20
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
13
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for DTS20H13-08PB
This table gives cross-reference parts and alternative options found for DTS20H13-08PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20H13-08PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20MC8PB | 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20H13-08PB vs D38999/20MC8PB |
TVPS00RS13-8HB | MIL Series Connector | Amphenol Corporation | DTS20H13-08PB vs TVPS00RS13-8HB |
YDTS20T13-08PB0000 | MIL Series Connector | TE Connectivity | DTS20H13-08PB vs YDTS20T13-08PB0000 |
D38999/20JC8PB | 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20H13-08PB vs D38999/20JC8PB |
D38999/20KC8PX | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20H13-08PB vs D38999/20KC8PX |
D38999/20KC8PB | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20H13-08PB vs D38999/20KC8PB |
YDTS20W13-08PB0000 | MIL Series Connector | TE Connectivity | DTS20H13-08PB vs YDTS20W13-08PB0000 |
D38999/20K-C-8PB | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20H13-08PB vs D38999/20K-C-8PB |
YDTS20F13-08PB0000 | MIL Series Connector | TE Connectivity | DTS20H13-08PB vs YDTS20F13-08PB0000 |
TVPS00RK13-8HB | MIL Series Connector | Amphenol Corporation | DTS20H13-08PB vs TVPS00RK13-8HB |