DTS20T21-75SA-6157 [V001]
TE Connectivity

Overview of DTS20T21-75SA-6157 [V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL71090SEHX75SAMPLE Renesas Electronics Corporation Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack
10161576-001 Amphenol Communications Solutions The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities.The hand tool is designed for Amphenols Minitek® 2.00mm Crimp-to-Wire product.Click on the Product Drawing to see all information related to the product.
95615-708LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header - Surface Mount - Double row - 8 Positions - 2.00mm (0.079in) Pitch .

Price & Stock for DTS20T21-75SA-6157 [V001] by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DTS20T21-75SA-6157V001-ND
DigiKey RECP ASSY Min Qty: 50 Lead time: 24 Weeks Container: Bag Temporarily Out of Stock
  • 50 $314.8730
$314.8730 Buy Now

CAD Models for DTS20T21-75SA-6157 [V001] by TE Connectivity
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS20T21-75SA-6157 [V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS20T21-75SA-6157 [V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS20T21-75SA-6157 [V001] would you like to use for your alert(s)?
  • Please alert me when DTS20T21-75SA-6157 [V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS20T21-75SA-6157 [V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS20T21-75SA-6157 [V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS20T21-75SA-6157 [V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS20T21-75SA-6157 [V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS20T21-75SA-6157 [V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: