Part Details for DTS20W17-06AE V001 by TE Connectivity
Overview of DTS20W17-06AE V001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3406AES5#TRMPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in | |
LT3506AEFE#PBF | Analog Devices | 2x Mono 1.6A Buck Sw Reg | |
LT3506AEDHD#TRPBF | Analog Devices | 2x Mono 1.6A Buck Sw Reg |
Price & Stock for DTS20W17-06AE V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS20W17-06AE V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS20W17-06AE V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |