Part Details for DTS20W17-35PN-LC by TE Connectivity
Overview of DTS20W17-35PN-LC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS20W17-35PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS20W17-35PN-LC
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D PIN RECP RoHS: Not Compliant | 0 |
|
$33.9100 / $43.2700 | Order Now |
DISTI #
DTS20W17-35PN-LC
|
FDH Electronics | Connector Min Qty: 1 | 4 |
|
$24.9100 / $33.0630 | Buy Now RFQ |
|
Perfect Parts Corporation | 29 |
|
RFQ |
Part Details for DTS20W17-35PN-LC
DTS20W17-35PN-LC CAD Models
DTS20W17-35PN-LC Part Data Attributes:
|
DTS20W17-35PN-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20W17-35PN-LC
TE Connectivity
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |