Part Details for DTS20W23-55AB V001 by TE Connectivity
Overview of DTS20W23-55AB V001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR8255A/B | Rochester Electronics LLC | Parallel I/O Port, 24 I/O, CMOS, HERMETIC SEALED PACKAGE-44 | |
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MD82C55A/B | Rochester Electronics LLC | Replacement for Intel part number MD82C55A. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DTS20W23-55AB V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS20W23-55AB V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS20W23-55AB V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |