Part Details for DTS20W25-04SN-3028 by TE Connectivity
Overview of DTS20W25-04SN-3028 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DTS20W25-04SN-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS20W2504SN3028
|
Mouser Electronics | Circular MIL Spec Connector DTS 143C 48#20 8#16 SKT RECP | 0 |
|
$241.2900 | Order Now |
Part Details for DTS20W25-04SN-3028
DTS20W25-04SN-3028 CAD Models
DTS20W25-04SN-3028 Part Data Attributes:
|
DTS20W25-04SN-3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20W25-04SN-3028
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 25 | |
Unique Insert Number | 25-04 |
Alternate Parts for DTS20W25-04SN-3028
This table gives cross-reference parts and alternative options found for DTS20W25-04SN-3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20W25-04SN-3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20T25-04SN3028 | 56 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | DTS20W25-04SN-3028 vs YDTS20T25-04SN3028 |
DTS20T25-04SN3028 | 56 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | DTS20W25-04SN-3028 vs DTS20T25-04SN3028 |