Part Details for DTS20W25-36SN-975N by TE Connectivity
Overview of DTS20W25-36SN-975N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1975NCGI | Renesas Electronics Corporation | 6-bit 0.5 dB, 75Ω, Glitch-Free™ Digital Step Attenuator | |
F1975NCGI8 | Renesas Electronics Corporation | 6-bit 0.5 dB, 75Ω, Glitch-Free™ Digital Step Attenuator | |
51939-975NSPLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S Right Angle Header, Press Fit |
Price & Stock for DTS20W25-36SN-975N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS20W25-36SN-975N
|
Heilind Electronics | CONN. SQ. FLANGE REC WITH SKTS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS20W25-36SN-975N
|
Interstate Connecting Components | CONN. SQ. FLANGE REC WITH SKTS | 0 |
|
Buy Now |