There are no models available for this part yet.
Overview of DTS20W2544420PBS04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTS20W2544420PBS04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS20W2544420PBS04
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DTS20W2544420PBS04) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-TS2W254442PBS04
|
Mouser Electronics | Circular MIL Spec Connector RCPT.SQ FLANGE RoHS: Compliant | 0 |
|
$484.9100 | Order Now | |
DISTI #
DCHDTS20W2544420PBS04
|
Heilind Electronics | RECEPT.SQ FLANGE. 4 X #4. 4 X | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$403.6000 / $982.6300 | Buy Now | ||
DISTI #
DCHDTS20W2544420PBS04
|
Interstate Connecting Components | RECEPT.SQ FLANGE. 4 X #4. 4 X | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$403.6000 / $982.6300 | Buy Now |
CAD Models for DTS20W2544420PBS04 by TE Connectivity
Part Data Attributes for DTS20W2544420PBS04 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Shell Size
|
44
|
Unique Insert Number
|
44-20
|