Part Details for DTS20W2544420PNP16 by TE Connectivity
Overview of DTS20W2544420PNP16 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS20W2544420PNP16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20W2544420PNP16
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DTS20W2544420PNP16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$209.9102 / $252.6038 | Buy Now |
DISTI #
571-S20W2544420PNP16
|
Mouser Electronics | Circular MIL Spec Connector RECEPT.SQ FLANGE 4 x #4. 4 x #20. RoHS: Compliant | 0 |
|
$240.7400 / $249.7000 | Order Now |
DISTI #
DCHDTS20W2544420PNP16
|
Heilind Electronics | RECEPT.SQ FLANGE. 4 X #4. 4 X | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DTS20W2544420PNP16
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DTS20W2544420PNP16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$209.9102 / $252.6038 | Buy Now |
DISTI #
DCHDTS20W2544420PNP16
|
Interstate Connecting Components | RECEPT.SQ FLANGE. 4 X #4. 4 X | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$207.0200 / $385.4300 | Buy Now |