Part Details for DTS20Y11-05PB by TE Connectivity
Overview of DTS20Y11-05PB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6363HMS8-0.5#PBF | Analog Devices | Prec, L Pwr R2R Out Diff Op Am | |
LTC6363IMS8-0.5#PBF | Analog Devices | Prec, L Pwr R2R Out Diff Op Am |
Price & Stock for DTS20Y11-05PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS20Y11-05PB
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$93.8600 / $100.3700 | Order Now |
Part Details for DTS20Y11-05PB
DTS20Y11-05PB CAD Models
DTS20Y11-05PB Part Data Attributes
|
DTS20Y11-05PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20Y11-05PB
TE Connectivity
MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS20Y11-05PB
This table gives cross-reference parts and alternative options found for DTS20Y11-05PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20Y11-05PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVPS00RS11-5HB | MIL Series Connector | Amphenol Corporation | DTS20Y11-05PB vs TVPS00RS11-5HB |
D38999/20MB5PB | 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20Y11-05PB vs D38999/20MB5PB |
DTS20H11-05PB | MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | DTS20Y11-05PB vs DTS20H11-05PB |
YDTS20H11-05PB0000 | MIL Series Connector | TE Connectivity | DTS20Y11-05PB vs YDTS20H11-05PB0000 |
TVPS00RK-11-5PB | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS20Y11-05PB vs TVPS00RK-11-5PB |
D38999/20MB5PB | MIL Series Connector | TE Connectivity | DTS20Y11-05PB vs D38999/20MB5PB |
YDTS20F11-05PB0000 | MIL Series Connector | TE Connectivity | DTS20Y11-05PB vs YDTS20F11-05PB0000 |
YDTS20T11-05PB0000 | MIL Series Connector | TE Connectivity | DTS20Y11-05PB vs YDTS20T11-05PB0000 |
D38999/20JB5PB | 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20Y11-05PB vs D38999/20JB5PB |
YDTS20Z11-05PB0000 | MIL Series Connector | TE Connectivity | DTS20Y11-05PB vs YDTS20Z11-05PB0000 |