Part Details for DTS20Y15-05PN by TE Connectivity
Overview of DTS20Y15-05PN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS20Y15-05PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS20Y15-05PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$211.4400 | Order Now |
|
Onlinecomponents.com | DTS20***-**P* RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for DTS20Y15-05PN
DTS20Y15-05PN CAD Models
DTS20Y15-05PN Part Data Attributes
|
DTS20Y15-05PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20Y15-05PN
TE Connectivity
HERM RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for DTS20Y15-05PN
This table gives cross-reference parts and alternative options found for DTS20Y15-05PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20Y15-05PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20H15-05PN0000 | MIL Series Connector | TE Connectivity | DTS20Y15-05PN vs YDTS20H15-05PN0000 |
YDTS20T15-05PN0000 | MIL Series Connector | TE Connectivity | DTS20Y15-05PN vs YDTS20T15-05PN0000 |
YDTS20Z15-05PN0000 | MIL Series Connector | TE Connectivity | DTS20Y15-05PN vs YDTS20Z15-05PN0000 |
D38999/20F-D-5PN | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20Y15-05PN vs D38999/20F-D-5PN |
DTS20N15-5PN | HERM RECP | TE Connectivity | DTS20Y15-05PN vs DTS20N15-5PN |
DTS20K15-05PN | 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS20Y15-05PN vs DTS20K15-05PN |
D38999/20JD5PN | MIL Series Connector | TE Connectivity | DTS20Y15-05PN vs D38999/20JD5PN |
D38999/20W-D-5PN | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20Y15-05PN vs D38999/20W-D-5PN |
8D015X05PN | MIL Series Connector, | Esterline Technologies Corporation | DTS20Y15-05PN vs 8D015X05PN |
D38999/20JD5HN | MIL Series Connector | TE Connectivity | DTS20Y15-05PN vs D38999/20JD5HN |