Part Details for DTS21H09-44DD by TE Connectivity
Overview of DTS21H09-44DD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L44DDP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 192 Position Press-Fit. | |
TPA3244DDW | Texas Instruments | 60W Stereo / 110W Peak Ultra-HD Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3244DDWR | Texas Instruments | 60W Stereo / 110W Peak Ultra-HD Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 |
Price & Stock for DTS21H09-44DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H09-44DD-ND
|
DigiKey | DTS21H09-44DD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$366.1840 | Buy Now |
DISTI #
571-DTS21H09-44DD
|
Mouser Electronics | Circular MIL Spec Connector DTS21H09-44DD RoHS: Compliant | 0 |
|
$366.1800 | Order Now |
DISTI #
DCHDTS21H09-44DD
|
Heilind Electronics | DTS21H09-44DD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$352.3200 / $1,007.5500 | Buy Now |
DISTI #
DCHDTS21H09-44DD
|
Interstate Connecting Components | DTS21H09-44DD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$352.3200 / $1,007.5500 | Buy Now |