There are no models available for this part yet.
Overview of DTS21H11-35ZN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM335Z/NOPB | Texas Instruments | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO-92 -40 to 100 |
Price & Stock for DTS21H11-35ZN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS21H11-35ZN-ND
|
DigiKey | DTS21H11-35ZN Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.5310 | Buy Now | |
DISTI #
571-DTS21H11-35ZN
|
Mouser Electronics | Circular MIL Spec Connector DTS21H11-35ZN RoHS: Compliant | 0 |
|
$245.5300 | Order Now | |
DISTI #
DCHDTS21H11-35ZN
|
Heilind Electronics | DTS21H11-35ZN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DTS21H11-35ZN RoHS: Compliant | 0 |
|
$238.6700 / $653.7800 | Buy Now | ||
DISTI #
DCHDTS21H11-35ZN
|
Interstate Connecting Components | DTS21H11-35ZN | 0 |
|
Buy Now | ||
Master Electronics | DTS21H11-35ZN RoHS: Compliant | 0 |
|
$238.6700 / $653.7800 | Buy Now |
CAD Models for DTS21H11-35ZN by TE Connectivity
Part Data Attributes for DTS21H11-35ZN by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
Wire Size-Max
|
22 AWG
|