Part Details for DTS21H13-04CB by TE Connectivity
Overview of DTS21H13-04CB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10404804CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 48S 4P Right Angle Receptacle, Press Fit | |
MRDAP04CBPC00 | Amphenol Communications Solutions | MRD-A - Cable Assembly Plug to Plug 4-Position - 3-Meter | |
MRDBN04CBPA00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Socket Plug to Socket Plug 4-Position - 1-Meter |
Price & Stock for DTS21H13-04CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H13-04CB-ND
|
DigiKey | DTS21H13-04CB Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.7654 | Buy Now |
DISTI #
571-DTS21H13-04CB
|
Mouser Electronics | Circular MIL Spec Connector DTS21H13-04CB RoHS: Compliant | 0 |
|
$130.6900 | Order Now |
DISTI #
DCHDTS21H13-04CB
|
Heilind Electronics | DTS21H13-04CB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS21H13-04CB RoHS: Compliant | 0 |
|
$109.3300 / $291.7800 | Buy Now |
DISTI #
DCHDTS21H13-04CB
|
Interstate Connecting Components | DTS21H13-04CB | 0 |
|
Buy Now | |
|
Master Electronics | DTS21H13-04CB RoHS: Compliant | 0 |
|
$109.3300 / $291.7800 | Buy Now |
Part Details for DTS21H13-04CB
DTS21H13-04CB CAD Models
DTS21H13-04CB Part Data Attributes
|
DTS21H13-04CB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS21H13-04CB
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 16 AWG |