Part Details for DTS21H13-08PA by TE Connectivity
Overview of DTS21H13-08PA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L08PA-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators | |
HM2P08PA5110AALF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,250 Mating cycles and with increased protection against fretting corrosion and ROHS Compliant | |
RJHSEJ08PA1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, No Shield, No LEDs |
Price & Stock for DTS21H13-08PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H13-08PA-ND
|
DigiKey | DTS21H13-08PA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.0490 | Buy Now |
DISTI #
571-DTS21H13-08PA
|
Mouser Electronics | Circular MIL Spec Connector DTS21H13-08PA RoHS: Compliant | 0 |
|
$125.0400 | Order Now |
DISTI #
DCHDTS21H13-08PA
|
Heilind Electronics | DTS21H13-08PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS21H13-08PA RoHS: Compliant | 0 |
|
$116.0900 / $309.8200 | Buy Now |
DISTI #
DCHDTS21H13-08PA
|
Interstate Connecting Components | DTS21H13-08PA | 0 |
|
Buy Now | |
|
Master Electronics | DTS21H13-08PA RoHS: Compliant | 0 |
|
$116.0900 / $309.8200 | Buy Now |
Part Details for DTS21H13-08PA
DTS21H13-08PA CAD Models
DTS21H13-08PA Part Data Attributes
|
DTS21H13-08PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS21H13-08PA
TE Connectivity
MIL Series Connector, 8 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG |