Part Details for DTS21H15-37CA by TE Connectivity
Overview of DTS21H15-37CA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS21H15-37CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H15-37CA-ND
|
DigiKey | DTS21H15-37CA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.7110 | Buy Now |
DISTI #
571-DTS21H15-37CA
|
Mouser Electronics | Circular MIL Spec Connector DTS21H15-37CA RoHS: Compliant | 0 |
|
$184.6400 | Order Now |
DISTI #
DCHDTS21H15-37CA
|
Heilind Electronics | DTS21H15-37CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.7200 / $475.8600 | Buy Now |
DISTI #
DCHDTS21H15-37CA
|
Interstate Connecting Components | DTS21H15-37CA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$173.7200 / $475.8600 | Buy Now |
Part Details for DTS21H15-37CA
DTS21H15-37CA CAD Models
DTS21H15-37CA Part Data Attributes
|
DTS21H15-37CA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS21H15-37CA
TE Connectivity
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for DTS21H15-37CA
This table gives cross-reference parts and alternative options found for DTS21H15-37CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS21H15-37CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS21H15-37PB | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS21H15-37PB |
DTS21H15-37CE | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS21H15-37CE |
DTS21H15-37XB | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS21H15-37XB |
DTS23H15-37PD | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS23H15-37PD |
DTS21H15-37CB | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS21H15-37CB |
DTS21H15-37PN | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS21H15-37PN |
DTS21H15-37XE | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS21H15-37XE |
DTS23H15-37XC | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS23H15-37XC |
DTS21H15-37XC | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS21H15-37XC |
DTS21H15-37CC | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H15-37CA vs DTS21H15-37CC |