Part Details for DTS21H19-66PE by TE Connectivity
Overview of DTS21H19-66PE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC7266P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC366P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC166P-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for DTS21H19-66PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H19-66PE-ND
|
DigiKey | DTS21H19-66PE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.0160 | Buy Now |
DISTI #
571-DTS21H19-66PE
|
Mouser Electronics | Circular MIL Spec Connector DTS21H19-66PE RoHS: Compliant | 0 |
|
$338.9100 | Order Now |
DISTI #
DCHDTS21H19-66PE
|
Heilind Electronics | DTS21H19-66PE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$315.6000 / $902.5300 | Buy Now |
DISTI #
DCHDTS21H19-66PE
|
Interstate Connecting Components | DTS21H19-66PE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$315.6000 / $902.5300 | Buy Now |
Part Details for DTS21H19-66PE
DTS21H19-66PE CAD Models
DTS21H19-66PE Part Data Attributes
|
DTS21H19-66PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS21H19-66PE
TE Connectivity
MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 66 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | 19-66 |
Alternate Parts for DTS21H19-66PE
This table gives cross-reference parts and alternative options found for DTS21H19-66PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS21H19-66PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS21H19-66PB | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS21H19-66PB |
DTS23H19-66XD | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS23H19-66XD |
DTS21H19-66CA | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS21H19-66CA |
DTS23H19-66XN | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS23H19-66XN |
DTS21H19-66PN | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS21H19-66PN |
DTS21H19-66XN | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS21H19-66XN |
DTS21H19-66XD | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS21H19-66XD |
DTS21H19-66PC | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS21H19-66PC |
DTS21H19-66CD | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS21H19-66CD |
DTS21H19-66XE | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS21H19-66PE vs DTS21H19-66XE |