There are no models available for this part yet.
Overview of DTS21H21-24CA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3224CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
UPC324C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
ICL3224CAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel |
Price & Stock for DTS21H21-24CA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS21H21-24CA-ND
|
DigiKey | DTS21H21-24CA Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.2780 | Buy Now | |
DISTI #
571-DTS21H21-24CA
|
Mouser Electronics | Circular MIL Spec Connector DTS21H21-24CA RoHS: Compliant | 0 |
|
$320.4100 | Order Now | |
DISTI #
DCHDTS21H21-24CA
|
Heilind Electronics | DTS21H21-24CA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$309.3400 / $907.9000 | Buy Now | ||
DISTI #
DCHDTS21H21-24CA
|
Interstate Connecting Components | DTS21H21-24CA | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$309.3400 / $907.9000 | Buy Now |