Part Details for DTS21H21-25CA by TE Connectivity
Overview of DTS21H21-25CA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3225CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
ZSPM1025CA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
ICL3225CAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel |
Price & Stock for DTS21H21-25CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H21-25CA-ND
|
DigiKey | DTS21H21-25CA Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.2140 | Buy Now |
DISTI #
571-DTS21H21-25CA
|
Mouser Electronics | Circular MIL Spec Connector DTS21H21-25CA RoHS: Compliant | 0 |
|
$321.3600 | Order Now |
DISTI #
DCHDTS21H21-25CA
|
Heilind Electronics | DTS21H21-25CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$310.2500 / $910.5800 | Buy Now |
DISTI #
DCHDTS21H21-25CA
|
Interstate Connecting Components | DTS21H21-25CA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$310.2500 / $910.5800 | Buy Now |