Part Details for DTS21H21-25DD by TE Connectivity
Overview of DTS21H21-25DD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9002AI-233H25DD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9005AC-13-25DD74.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9002AI-282N25DD150.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for DTS21H21-25DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H21-25DD-ND
|
DigiKey | DTS21H21-25DD Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$491.9200 | Buy Now |
DISTI #
571-DTS21H21-25DD
|
Mouser Electronics | Circular MIL Spec Connector DTS21H21-25DD RoHS: Compliant | 0 |
|
$496.7800 | Order Now |
DISTI #
DCHDTS21H21-25DD
|
Heilind Electronics | DTS21H21-25DD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$479.6100 / $1,407.6500 | Buy Now |
DISTI #
DCHDTS21H21-25DD
|
Interstate Connecting Components | DTS21H21-25DD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$479.6100 / $1,407.6500 | Buy Now |