Part Details for DTS21H23-02PA by TE Connectivity
Overview of DTS21H23-02PA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402PA-1N9XJBW | Coilcraft Inc | General Purpose Inductor, 1.9uH, 5%, 1 Element, SMD, CHIP | |
0402PA-3N4XJLW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402PA-5N8XGBW | Coilcraft Inc | General Purpose Inductor, 5.8uH, 2%, 1 Element, SMD, CHIP |
Price & Stock for DTS21H23-02PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H23-02PA-ND
|
DigiKey | DTS21H23-02PA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$425.6980 | Buy Now |
DISTI #
571-DTS21H23-02PA
|
Mouser Electronics | Circular MIL Spec Connector DTS21H23-02PA RoHS: Compliant | 0 |
|
$439.8300 | Order Now |
DISTI #
DCHDTS21H23-02PA
|
Heilind Electronics | DTS21H23-02PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$409.5800 / $1,171.3000 | Buy Now |
DISTI #
DCHDTS21H23-02PA
|
Interstate Connecting Components | DTS21H23-02PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$409.5800 / $1,171.3000 | Buy Now |