Part Details for DTS21H23-97CD by TE Connectivity
Overview of DTS21H23-97CD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1397CDE#PBF | Analog Devices | 4x 400MHz C F Amp | |
LT1397CDE#TRPBF | Analog Devices | 4x 400MHz C F Amp | |
LTC2997CDCB#TRPBF | Analog Devices | Remote/Int Temp Sensor |
Price & Stock for DTS21H23-97CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS21H23-97CD-ND
|
DigiKey | DTS21H23-97CD Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.2300 | Buy Now |
DISTI #
571-DTS21H23-97CD
|
Mouser Electronics | Circular MIL Spec Connector DTS21H23-97CD RoHS: Compliant | 0 |
|
$324.4000 | Order Now |
DISTI #
DCHDTS21H23-97CD
|
Heilind Electronics | DTS21H23-97CD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$313.1900 / $919.2100 | Buy Now |
DISTI #
DCHDTS21H23-97CD
|
Interstate Connecting Components | DTS21H23-97CD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$313.1900 / $919.2100 | Buy Now |