There are no models available for this part yet.
Overview of DTS21H25-01ZC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8873301ZC | Renesas Electronics Corporation | 16X16 CMOS MULTI-ACCUMULA | |
5962-8768601ZC | Renesas Electronics Corporation | 16 X 16 PARALLEL CMOS MUL |
Price & Stock for DTS21H25-01ZC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS21H25-01ZC-ND
|
DigiKey | DTS21H25-01ZC Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,004.4190 | Buy Now | |
DISTI #
571-DTS21H25-01ZC
|
Mouser Electronics | Circular MIL Spec Connector DTS21H25-01ZC RoHS: Compliant | 0 |
|
$1,014.3400 | Order Now | |
DISTI #
DCHDTS21H25-01ZC
|
Heilind Electronics | DTS21H25-01ZC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$966.4000 / $2,763.6400 | Buy Now | ||
DISTI #
DCHDTS21H25-01ZC
|
Interstate Connecting Components | DTS21H25-01ZC | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$966.4000 / $2,763.6400 | Buy Now |
CAD Models for DTS21H25-01ZC by TE Connectivity
Part Data Attributes for DTS21H25-01ZC by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
128
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
25
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
128
|
Unique Insert Number
|
25-01
|