Part Details for DTS23H11-02XE by TE Connectivity
Overview of DTS23H11-02XE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS23H11-02XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H11-02XE-ND
|
DigiKey | DTS23H11-02XE Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.3900 | Buy Now |
DISTI #
571-DTS23H11-02XE
|
Mouser Electronics | Circular MIL Spec Connector DTS23H11-02XE RoHS: Compliant | 0 |
|
$111.0900 | Order Now |
DISTI #
DCHDTS23H11-02XE
|
Heilind Electronics | DTS23H11-02XE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS23H11-02XE RoHS: Compliant | 0 |
|
$102.8300 / $289.0800 | Buy Now |
DISTI #
DCHDTS23H11-02XE
|
Interstate Connecting Components | DTS23H11-02XE | 0 |
|
Buy Now | |
|
Master Electronics | DTS23H11-02XE RoHS: Compliant | 0 |
|
$102.8300 / $289.0800 | Buy Now |
Part Details for DTS23H11-02XE
DTS23H11-02XE CAD Models
DTS23H11-02XE Part Data Attributes
|
DTS23H11-02XE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H11-02XE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 51 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS23H11-02XE
This table gives cross-reference parts and alternative options found for DTS23H11-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H11-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS23H11-02XE0000 | MIL Series Connector | TE Connectivity | DTS23H11-02XE vs YDTS23H11-02XE0000 |
D38999/27HB2XE | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | DTS23H11-02XE vs D38999/27HB2XE |
DTS23Y11-02XE | MIL Series Connector | TE Connectivity | DTS23H11-02XE vs DTS23Y11-02XE |
87000Y-B-2XE | MIL Series Connector, 2 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-02XE vs 87000Y-B-2XE |
D38999/27Y-B-2XE | MIL Series Connector, 2 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-02XE vs D38999/27Y-B-2XE |
87000N-B-2XE | MIL Series Connector, 2 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-02XE vs 87000N-B-2XE |
D38999/27YB2XE | MIL Series Connector | TE Connectivity | DTS23H11-02XE vs D38999/27YB2XE |
D38999/27HB2XE | MIL Series Connector | TE Connectivity | DTS23H11-02XE vs D38999/27HB2XE |