Datasheets
DTS23H11-02XN by: TE Connectivity

MIL Series Connector

Part Details for DTS23H11-02XN by TE Connectivity

Overview of DTS23H11-02XN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTS23H11-02XN

Part # Distributor Description Stock Price Buy
DISTI # DTS23H11-02XN-ND
DigiKey DTS23H11-02XN Min Qty: 100 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $102.1410
$102.1410 Buy Now
DISTI # 571-DTS23H11-02XN
Mouser Electronics Circular MIL Spec Connector DTS23H11-02XN RoHS: Compliant 0
  • 100 $108.7000
$108.7000 Order Now
DISTI # DCHDTS23H11-02XN
Heilind Electronics DTS23H11-02XN Americas - 0 in Stock
Buy Now
DISTI # DCHDTS23H11-02XN
Interstate Connecting Components DTS23H11-02XN 0
Buy Now
Master Electronics DTS23H11-02XN RoHS: Compliant 0
  • 25 $282.8500
  • 50 $149.2800
  • 75 $102.6600
  • 100 $100.6100
$100.6100 / $282.8500 Buy Now

Part Details for DTS23H11-02XN

DTS23H11-02XN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS23H11-02XN Part Data Attributes:

DTS23H11-02XN TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS23H11-02XN TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 2
Contact Sizes 16
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 95
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Material STAINLESS STEEL
Shell Size 11
Termination Type SOLDER
Total Number of Contacts 2
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS23H11-02XN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS23H11-02XN by TE Connectivity

  • Please alert me when DTS23H11-02XN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTS23H11-02XN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS23H11-02XN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTS23H11-02XN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS23H11-02XN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS23H11-02XN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: