Part Details for DTS23H19-30DB by TE Connectivity
Overview of DTS23H19-30DB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
7204L30DB | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7202LA30DB | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for DTS23H19-30DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H19-30DB-ND
|
DigiKey | DTS23H19-30DB Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.1220 | Buy Now |
DISTI #
571-DTS23H19-30DB
|
Mouser Electronics | Circular MIL Spec Connector DTS23H19-30DB RoHS: Compliant | 0 |
|
$451.5400 | Order Now |
DISTI #
DCHDTS23H19-30DB
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$435.9300 / $1,279.4600 | Buy Now |
DISTI #
DCHDTS23H19-30DB
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$435.9300 / $1,279.4600 | Buy Now |