Part Details for DTS23H19-35ZE by TE Connectivity
Overview of DTS23H19-35ZE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3635-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3Z, /Embossed Tape | |
2SK3435-Z-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DTS23H19-35ZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H19-35ZE-ND
|
DigiKey | DTS23H19-35ZE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$651.8330 | Buy Now |
DISTI #
571-DTS23H19-35ZE
|
Mouser Electronics | Circular MIL Spec Connector DTS23H19-35ZE RoHS: Compliant | 0 |
|
$651.8300 | Order Now |
DISTI #
DCHDTS23H19-35ZE
|
Heilind Electronics | DTS23H19-35ZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS23H19-35ZE RoHS: Compliant | 0 |
|
$627.1600 / $1,793.5100 | Buy Now |
DISTI #
DCHDTS23H19-35ZE
|
Interstate Connecting Components | DTS23H19-35ZE | 0 |
|
Buy Now | |
|
Master Electronics | DTS23H19-35ZE RoHS: Compliant | 0 |
|
$627.1600 / $1,793.5100 | Buy Now |
Part Details for DTS23H19-35ZE
DTS23H19-35ZE CAD Models
DTS23H19-35ZE Part Data Attributes
|
DTS23H19-35ZE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H19-35ZE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS23H19-35ZE
This table gives cross-reference parts and alternative options found for DTS23H19-35ZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H19-35ZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27Y-F-35ZE | MIL Series Connector, 66 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H19-35ZE vs D38999/27Y-F-35ZE |
87000N-F-35ZE | MIL Series Connector, 66 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H19-35ZE vs 87000N-F-35ZE |
87000Y-F-35ZE | MIL Series Connector, 66 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H19-35ZE vs 87000Y-F-35ZE |
D38999/27HF35ZE | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | DTS23H19-35ZE vs D38999/27HF35ZE |
D38999/27N-F-35ZE | MIL Series Connector, 66 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H19-35ZE vs D38999/27N-F-35ZE |
DTS23N19-35ZE | MIL Series Connector | TE Connectivity | DTS23H19-35ZE vs DTS23N19-35ZE |