Part Details for DTS23H19-45XE by TE Connectivity
Overview of DTS23H19-45XE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10B484S4-5XE | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
10A484S4-5XE | Renesas Electronics Corporation | 4K X 4 ECL - I/O SRAM CNT | |
101494S4-5XE | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for DTS23H19-45XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H19-45XE-ND
|
DigiKey | DTS23H19-45XE Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.9810 | Buy Now |
DISTI #
571-DTS23H19-45XE
|
Mouser Electronics | Circular MIL Spec Connector DTS23H19-45XE RoHS: Compliant | 0 |
|
$309.0000 | Order Now |
DISTI #
DCHDTS23H19-45XE
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$298.3200 / $875.5800 | Buy Now |
DISTI #
DCHDTS23H19-45XE
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$298.3200 / $875.5800 | Buy Now |
Part Details for DTS23H19-45XE
DTS23H19-45XE CAD Models
DTS23H19-45XE Part Data Attributes
|
DTS23H19-45XE
TE Connectivity
Buy Now
|
Compare Parts:
DTS23H19-45XE
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |