There are no models available for this part yet.
Overview of DTS23H23-36DB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDC2536DB | Texas Instruments | 3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options 28-SSOP 0 to 70 |
Price & Stock for DTS23H23-36DB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS23H23-36DB-ND
|
DigiKey | DTS23H23-36DB Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$544.5830 | Buy Now | |
DISTI #
571-DTS23H23-36DB
|
Mouser Electronics | Circular MIL Spec Connector DTS23H23-36DB RoHS: Compliant | 0 |
|
$549.9600 | Order Now | |
DISTI #
DCHDTS23H23-36DB
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$530.9500 / $1,558.3500 | Buy Now | ||
DISTI #
DCHDTS23H23-36DB
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$530.9500 / $1,558.3500 | Buy Now |