Part Details for DTS24F11-99AE V001 by TE Connectivity
Overview of DTS24F11-99AE V001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7299-AEU | Coilcraft Inc | General Purpose Inductor, | |
RA7299-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7299-AEW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for DTS24F11-99AE V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS24F11-99AE V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS24F11-99AE V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |