Datasheets
DTS24F13-98BA by: TE Connectivity

MIL Series Connector

Part Details for DTS24F13-98BA by TE Connectivity

Overview of DTS24F13-98BA by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTS24F13-98BA

Part # Distributor Description Stock Price Buy
DISTI # 571-DTS24F13-98BA
Mouser Electronics Circular MIL Spec Connector DTS 10C 10#20 SKT R E RoHS: Compliant 0
  • 50 $145.1500
$145.1500 Order Now
Onlinecomponents.com JAM NUT RECEPTACLE RoHS: Compliant 0
  • 13 $377.7900
  • 25 $207.3700
  • 38 $140.7300
  • 50 $137.9200
$137.9200 / $377.7900 Buy Now
DISTI # DTS24F13-98BA
FDH Electronics Connector Min Qty: 1 47
  • 1 $35.5950
  • 5 $33.1820
  • 10 $29.6630
  • 25 $29.2200
  • 50 $29.2200
  • 100 $28.7900
  • 250 $27.9680
  • 500 $27.1910
  • 1,000 $26.8180
  • 2,500 $26.8180
  • 10,000 $26.8180
$26.8180 / $35.5950 Buy Now RFQ
Master Electronics JAM NUT RECEPTACLE RoHS: Compliant 0
  • 13 $377.7900
  • 25 $207.3700
  • 38 $140.7300
  • 50 $137.9200
$137.9200 / $377.7900 Buy Now

Part Details for DTS24F13-98BA

DTS24F13-98BA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS24F13-98BA Part Data Attributes

DTS24F13-98BA TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS24F13-98BA TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 13
Termination Type CRIMP
Total Number of Contacts 10
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for DTS24F13-98BA

This table gives cross-reference parts and alternative options found for DTS24F13-98BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F13-98BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CTV07RW13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs CTV07RW13-98BA
TVS07RF13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs TVS07RF13-98BA
CTVS07RF13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs CTVS07RF13-98BA
TVS07RK13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs TVS07RK13-98BA
D38999/24WC98BA 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions DTS24F13-98BA vs D38999/24WC98BA
D38999/24FC98BA 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions DTS24F13-98BA vs D38999/24FC98BA
TVS07RS13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs TVS07RS13-98BA
Part Number Description Manufacturer Compare
D38999/24JC98BA MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24F13-98BA vs D38999/24JC98BA
CTVS07RF13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs CTVS07RF13-98BA
TVS07RK13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs TVS07RK13-98BA
YDTS24T13-98BAV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24F13-98BA vs YDTS24T13-98BAV001
TVS07RS13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs TVS07RS13-98BA
YDTS24W13-98BAV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity DTS24F13-98BA vs YDTS24W13-98BAV001
CTV07RW13-98BA MIL Series Connector Amphenol Corporation DTS24F13-98BA vs CTV07RW13-98BA
YDTS24F13-98BAV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24F13-98BA vs YDTS24F13-98BAV001
YACT24MC98BAV00100 MIL Series Connector TE Connectivity DTS24F13-98BA vs YACT24MC98BAV00100
D38999/24GC98BA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24F13-98BA vs D38999/24GC98BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24F13-98BA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24F13-98BA by TE Connectivity

  • Please alert me when DTS24F13-98BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTS24F13-98BA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24F13-98BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTS24F13-98BA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24F13-98BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24F13-98BA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: