Part Details for DTS24F15-35PN by TE Connectivity
Overview of DTS24F15-35PN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F15-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24F15-35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: DTS24F15-35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DTS24F15-35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: DTS24F15-35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS24F15-35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 37C 37#22D PIN R RoHS: Compliant | 0 |
|
$131.2500 / $171.6700 | Order Now |
|
Onlinecomponents.com | DTS JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | Alternative Product Available |
|
$162.4200 / $444.9100 | Buy Now |
|
Master Electronics | DTS JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | Alternative Product Available |
|
$162.4200 / $444.9100 | Buy Now |
Part Details for DTS24F15-35PN
DTS24F15-35PN CAD Models
DTS24F15-35PN Part Data Attributes
|
DTS24F15-35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F15-35PN
TE Connectivity
(DTS24F15-35PN) RECP ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS24F15-35PN
This table gives cross-reference parts and alternative options found for DTS24F15-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F15-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24B15-35PN | MIL Series Connector, 37 Contact(s), Bronze, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24F15-35PN vs DTS24B15-35PN |
CTV07RW-15-35PN | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F15-35PN vs CTV07RW-15-35PN |
D38999/24LD35HN | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F15-35PN vs D38999/24LD35HN |
KJA7Y15K35PN | MIL Series Connector, 37 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | DTS24F15-35PN vs KJA7Y15K35PN |
D38999/24F-D-35HN | MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24F15-35PN vs D38999/24F-D-35HN |
CTVS07RF-15-35PN | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F15-35PN vs CTVS07RF-15-35PN |
KJA7T15W35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DTS24F15-35PN vs KJA7T15W35PN |
KJA7Y15N35PN | MIL Series Connector, 37 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | DTS24F15-35PN vs KJA7Y15N35PN |
D38999/24LD35PN | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F15-35PN vs D38999/24LD35PN |
D38999/24K-D-35HN | MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24F15-35PN vs D38999/24K-D-35HN |