Part Details for DTS24F15-97AB by TE Connectivity
Overview of DTS24F15-97AB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2297A-B | Analog Devices | LT8570-1 Demo Board - 5V to 10 | |
DC1997A-B | Analog Devices | LTC3838EUHF-2 Demo Board w/ V2 |
Price & Stock for DTS24F15-97AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24F15-97AB
|
Mouser Electronics | Circular MIL Spec Connector 12C 8#20, 4#16 PIN R RoHS: Compliant | 0 |
|
$180.3200 | Order Now |
DISTI #
DCHDTS24F15-97AB
|
Heilind Electronics | JAM NUT RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$178.1300 / $487.9400 | Buy Now |
DISTI #
DCHDTS24F15-97AB
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$178.1300 / $487.9400 | Buy Now |
Part Details for DTS24F15-97AB
DTS24F15-97AB CAD Models
DTS24F15-97AB Part Data Attributes
|
DTS24F15-97AB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F15-97AB
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S8P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS24F15-97AB
This table gives cross-reference parts and alternative options found for DTS24F15-97AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F15-97AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424KD97AB | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F15-97AB vs CJ1424KD97AB |
EN3645W7DN97AB | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24F15-97AB vs EN3645W7DN97AB |
D38999/24WD97AB | MIL Series Connector | TE Connectivity | DTS24F15-97AB vs D38999/24WD97AB |
D38999/24KD97AB | MIL Series Connector, | Amphenol Corporation | DTS24F15-97AB vs D38999/24KD97AB |
D38999/24GD97AB | MIL Series Connector | TE Connectivity | DTS24F15-97AB vs D38999/24GD97AB |
D38999/24JD97AB | MIL SERIES CONNECTOR | TE Connectivity | DTS24F15-97AB vs D38999/24JD97AB |
CJ1424SD97AB | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F15-97AB vs CJ1424SD97AB |
EN3645K7DN97AB | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24F15-97AB vs EN3645K7DN97AB |
EN3645M7DN97AB | MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24F15-97AB vs EN3645M7DN97AB |
AE324FD97AB | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24F15-97AB vs AE324FD97AB |