There are no models available for this part yet.
Overview of DTS24F15-97SN-6149 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-149LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
65496-149LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DTS24F15-97SN-6149 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS24F15-97SN-6149-ND
|
DigiKey | RECP ASSY Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.6700 | Buy Now | |
DISTI #
DTS24F15-97SN-6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 12 Position Socket Contact Jam Nut - Bulk (Alt: DTS24F15-97SN-6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-DTS24F1597SN6149
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$140.8400 | Order Now |
CAD Models for DTS24F15-97SN-6149 by TE Connectivity
Part Data Attributes for DTS24F15-97SN-6149 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Arrangement
|
S8P4
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
YES
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
12
|
Unique Insert Number
|
15-97
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for DTS24F15-97SN-6149
This table gives cross-reference parts and alternative options found for DTS24F15-97SN-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F15-97SN-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24T15-97SN6149 | MIL Series Connector | TE Connectivity | DTS24F15-97SN-6149 vs YDTS24T15-97SN6149 |
YACT24MD97SN-61490 | MIL Series Connector | TE Connectivity | DTS24F15-97SN-6149 vs YACT24MD97SN-61490 |
YACT24JD97JN-61490 | MIL Series Connector | TE Connectivity | DTS24F15-97SN-6149 vs YACT24JD97JN-61490 |
YDTS24Z15-97SN6149 | MIL Series Connector | TE Connectivity | DTS24F15-97SN-6149 vs YDTS24Z15-97SN6149 |
YACT24MD97JN-61490 | MIL Series Connector | TE Connectivity | DTS24F15-97SN-6149 vs YACT24MD97JN-61490 |
YDTS24W15-97SN6149 | MIL Series Connector | TE Connectivity | DTS24F15-97SN-6149 vs YDTS24W15-97SN6149 |