DTS24F15-97SN
Description: (DTS24F15-97SN) RECP ASSY

Overview of DTS24F15-97SN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTS24F15-97SN by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DTS24F15-97SN
Avnet Americas CONN D38999 CIRC SKT 12 POS CRMP ST JAM NUT 12TERM - Bulk (Alt: DTS24F15-97SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 571-DTS24F15-97SN
Mouser Electronics Circular MIL Spec Connector DTS 12C 8#20, 4#16 S RoHS: Compliant 0
  • 50 $82.2500
  • 100 $77.7100
$77.7100 / $82.2500 Order Now

CAD Models for DTS24F15-97SN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS24F15-97SN by TE Connectivity

DTS24F15-97SN
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S8P4
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
12
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. DTS24F15-97SN
    TE Connectivity
    (DTS24F15-97SN) RECP ASSY
    VS

Alternate Parts for DTS24F15-97SN

This table gives cross-reference parts and alternative options found for DTS24F15-97SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F15-97SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24JD97JN MIL Series Connector, 12 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24F15-97SN vs D38999/24JD97JN
D38999/24JD97SN CONNECTOR, 12 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch DTS24F15-97SN vs D38999/24JD97SN
CJ1424KD97S MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24F15-97SN vs CJ1424KD97S
D38999/24KD97SN MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc DTS24F15-97SN vs D38999/24KD97SN
D38999/24FD97SN MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc DTS24F15-97SN vs D38999/24FD97SN
DTS24Z15-97JN MIL Series Connector TE Connectivity DTS24F15-97SN vs DTS24Z15-97JN
D38999/24S-D-97JN MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24F15-97SN vs D38999/24S-D-97JN
D38999/24WD97JN MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24F15-97SN vs D38999/24WD97JN
D38999/24F-D-97SN MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24F15-97SN vs D38999/24F-D-97SN
D38999/24TD97SN MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24F15-97SN vs D38999/24TD97SN
Part Number Description Manufacturer Compare
CTV07RW-15-97SN MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24F15-97SN vs CTV07RW-15-97SN
CTVS07RF-15-97SN MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24F15-97SN vs CTVS07RF-15-97SN
D38999/24S-D-97JN MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24F15-97SN vs D38999/24S-D-97JN
D38999/24W-D-97JN MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24F15-97SN vs D38999/24W-D-97JN
D38999/24WD97JN MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24F15-97SN vs D38999/24WD97JN
D38999/24WD97SN MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24F15-97SN vs D38999/24WD97SN
D38999/24KD97SN MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24F15-97SN vs D38999/24KD97SN
D38999/24MD97JN MIL Series Connector, 12 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24F15-97SN vs D38999/24MD97JN
D38999/24W-D-97SN MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24F15-97SN vs D38999/24W-D-97SN
D38999/24GD97SN MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24F15-97SN vs D38999/24GD97SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24F15-97SN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24F15-97SN by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24F15-97SN would you like to use for your alert(s)?
  • Please alert me when DTS24F15-97SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24F15-97SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24F15-97SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24F15-97SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24F15-97SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24F15-97SN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: