Part Details for DTS24F17-35HA by TE Connectivity
Overview of DTS24F17-35HA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F17-35HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24F17-35HA
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D PIN R RoHS: Compliant | 0 |
|
$73.4700 / $91.1700 | Order Now |
Part Details for DTS24F17-35HA
DTS24F17-35HA CAD Models
DTS24F17-35HA Part Data Attributes
|
DTS24F17-35HA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F17-35HA
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for DTS24F17-35HA
This table gives cross-reference parts and alternative options found for DTS24F17-35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F17-35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-17-35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F17-35HA vs TVS07RF-17-35PA |
D38999/24TE35HA | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F17-35HA vs D38999/24TE35HA |
D38999/24LE35PA | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F17-35HA vs D38999/24LE35PA |
CTV07RW-17-35PA | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F17-35HA vs CTV07RW-17-35PA |
TVS07RK17-35HA | MIL Series Connector | Amphenol Corporation | DTS24F17-35HA vs TVS07RK17-35HA |
MT934T17K35PA | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24F17-35HA vs MT934T17K35PA |
CTV07RW-17-35HA | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F17-35HA vs CTV07RW-17-35HA |
D38999/24TE35PA | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F17-35HA vs D38999/24TE35PA |
CTVS07RF17-35HA | MIL Series Connector | Amphenol Corporation | DTS24F17-35HA vs CTVS07RF17-35HA |
D38999/24ZE35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F17-35HA vs D38999/24ZE35PA |