There are no models available for this part yet.
Overview of DTS24F21-11BC V001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4111BCPZ-RL7 | Analog Devices | SINGLE PLL, 1.2GHz | |
AD9911BCPZ-REEL7 | Analog Devices | 500MHz 10bit Single DDS | |
AD5111BCPZ80-500R7 | Analog Devices | 128tap Single Chan DigiPOT NVM |
Price & Stock for DTS24F21-11BC V001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHDTS24F21-11BC V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDTS24F21-11BC V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |