Part Details for DTS24F25-04BD by TE Connectivity
Overview of DTS24F25-04BD by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F25-04BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24F25-04BD-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$149.2400 | Buy Now |
|
Onlinecomponents.com | JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$145.0700 / $397.3800 | Buy Now |
|
Master Electronics | JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$145.0700 / $397.3800 | Buy Now |
Part Details for DTS24F25-04BD
DTS24F25-04BD CAD Models
DTS24F25-04BD Part Data Attributes
|
DTS24F25-04BD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F25-04BD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S48P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS24F25-04BD
This table gives cross-reference parts and alternative options found for DTS24F25-04BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F25-04BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZJ4BD | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F25-04BD vs D38999/24ZJ4BD |
CTV07RW25-4BD | MIL Series Connector | Amphenol Corporation | DTS24F25-04BD vs CTV07RW25-4BD |
D38999/24KJ04BD | MIL Series Connector | Amphenol Corporation | DTS24F25-04BD vs D38999/24KJ04BD |
D38999/24SJ04BD | MIL Series Connector | Amphenol Corporation | DTS24F25-04BD vs D38999/24SJ04BD |
D38999/24GJ4BD | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | DTS24F25-04BD vs D38999/24GJ4BD |
D38999/24MJ04BD | MIL SERIES CONNECTOR | TE Connectivity | DTS24F25-04BD vs D38999/24MJ04BD |
TVS07RK25-4BD | MIL Series Connector | Amphenol Corporation | DTS24F25-04BD vs TVS07RK25-4BD |
D38999/24FJ04BD | MIL Series Connector | Amphenol Corporation | DTS24F25-04BD vs D38999/24FJ04BD |
TVS07RF25-4BD | MIL Series Connector | Amphenol Corporation | DTS24F25-04BD vs TVS07RF25-4BD |