Part Details for DTS24F25-20PB-LC by TE Connectivity
Overview of DTS24F25-20PB-LC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F25-20PB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24F25-20PB-LC
|
Mouser Electronics | Circular MIL Spec Connector 30C 10#20 13#16 4#12 3#8 P RoHS: Compliant | 0 |
|
$50.9600 / $63.2400 | Order Now |
Part Details for DTS24F25-20PB-LC
DTS24F25-20PB-LC CAD Models
DTS24F25-20PB-LC Part Data Attributes:
|
DTS24F25-20PB-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F25-20PB-LC
TE Connectivity
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for DTS24F25-20PB-LC
This table gives cross-reference parts and alternative options found for DTS24F25-20PB-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F25-20PB-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JJ20HB-LC | MIL Series Connector, 30 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F25-20PB-LC vs D38999/24JJ20HB-LC |
D38999/24FJ20HB-LC | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24F25-20PB-LC vs D38999/24FJ20HB-LC |
D38999/24MJ20PB-LC | MIL Series Connector, 30 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F25-20PB-LC vs D38999/24MJ20PB-LC |
YACT24MJ20PBC00100 | MIL Series Connector, 61 Contact(s), Composite, Male, Receptacle | TE Connectivity | DTS24F25-20PB-LC vs YACT24MJ20PBC00100 |
TVS07RF-25-20PBLC | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F25-20PB-LC vs TVS07RF-25-20PBLC |
D38999/24MJ20HB-LC | MIL Series Connector, 30 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F25-20PB-LC vs D38999/24MJ20HB-LC |
D38999/24LJ20HB-LC | MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F25-20PB-LC vs D38999/24LJ20HB-LC |
D38999/24WJ20PB-LC | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F25-20PB-LC vs D38999/24WJ20PB-LC |
D38999/24GJ20HB-LC | MIL Series Connector, 30 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24F25-20PB-LC vs D38999/24GJ20HB-LC |
YDTS24F25-20PBC001 | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | DTS24F25-20PB-LC vs YDTS24F25-20PBC001 |