Part Details for DTS24H11-04PA by TE Connectivity
Overview of DTS24H11-04PA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24H11-04PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H11-04PA-ND
|
DigiKey | DTS24H11-04PA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.0924 | Buy Now |
DISTI #
571-DTS24H11-04PA
|
Mouser Electronics | Circular MIL Spec Connector DTS24H11-04PA RoHS: Compliant | 0 |
|
$129.9400 | Order Now |
DISTI #
DCHDTS24H11-04PA
|
Heilind Electronics | DTS24H11-04PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.7100 / $290.1100 | Buy Now |
DISTI #
DCHDTS24H11-04PA
|
Interstate Connecting Components | DTS24H11-04PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$108.7100 / $290.1100 | Buy Now |
Part Details for DTS24H11-04PA
DTS24H11-04PA CAD Models
DTS24H11-04PA Part Data Attributes
|
DTS24H11-04PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H11-04PA
TE Connectivity
MIL Series Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for DTS24H11-04PA
This table gives cross-reference parts and alternative options found for DTS24H11-04PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H11-04PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF11-4HA | MIL Series Connector | Amphenol Corporation | DTS24H11-04PA vs TVS07RF11-4HA |
TVS07RK11-4HA | MIL Series Connector | Amphenol Corporation | DTS24H11-04PA vs TVS07RK11-4HA |
D38999/24F-B-4HA | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24H11-04PA vs D38999/24F-B-4HA |
TVS07RS11-4HA | MIL Series Connector | Amphenol Corporation | DTS24H11-04PA vs TVS07RS11-4HA |
D38999/24K-B-4HA | MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24H11-04PA vs D38999/24K-B-4HA |
MT934T11S04PA | 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DTS24H11-04PA vs MT934T11S04PA |
CTV07RW11-4PA | MIL Series Connector | Amphenol Corporation | DTS24H11-04PA vs CTV07RW11-4PA |
D38999/24C-B-4HA | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24H11-04PA vs D38999/24C-B-4HA |
D38999/24W-B-4PA | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24H11-04PA vs D38999/24W-B-4PA |
CTV07RW11-4HA | MIL Series Connector | Amphenol Corporation | DTS24H11-04PA vs CTV07RW11-4HA |